Part Details for 1407966 by Phoenix Contact
Overview of 1407966 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1407966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407966-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2000 | Buy Now |
DISTI #
651-1407966
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MR/ 5 0-28X OD RoHS: Compliant | 0 |
|
$37.0400 / $39.2000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PE-X halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl | 0 |
|
$32.6800 / $41.5100 | Buy Now |
DISTI #
000000000004090053
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MR/ 5 0-28X OD Min Qty: 1 | 0 |
|
$39.6900 / $44.4500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PE-X halogen-free - black-gray RAL 7021 - Plug angled M12 - A-coded - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl | 0 |
|
$32.6800 / $41.5100 | Buy Now |
Part Details for 1407966
1407966 CAD Models
1407966 Part Data Attributes:
|
1407966
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407966
Phoenix Contact
SAC-4P-M12MR/ 5 0-28X OD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |