Part Details for 1408049 by Phoenix Contact
Overview of 1408049 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1408049
|
Mouser Electronics | Fiber Optic Connectors PshPull SC-RJ GOF VALUE PACK = 10 PCS RoHS: Compliant | 0 |
|
$751.4700 / $794.3700 | Order Now |
|
Onlinecomponents.com | Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for GOF - for cable diameter of 5.5 mm ... 10 mm | 0 |
|
$60.7900 / $79.1400 | Buy Now |
DISTI #
000000000005239741
|
Sager | Fiber Optic Connectors PshPull SC-RJ GOF VALUE PACK = 10 PCS | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | FO connectors | 670 |
|
RFQ | |
DISTI #
3294815
|
Farnell | CONN, FIBER OPTIC, SC RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$50.8474 | Buy Now |
|
Master Electronics | Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for GOF - for cable diameter of 5.5 mm ... 10 mm | 0 |
|
$60.7900 / $79.1400 | Buy Now |
Part Details for 1408049
1408049 CAD Models
1408049 Part Data Attributes:
|
1408049
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408049
Phoenix Contact
FOC-V14-C1ZNI-S/SJFG:10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |