Part Details for 1408056 by Phoenix Contact
Overview of 1408056 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408056-ND
|
DigiKey | CUC-V14-C1ZNI-B/SJFG:10 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$887.9600 | Buy Now |
DISTI #
651-1408056
|
Mouser Electronics | Fiber Optic Connectors FOC-V14-C1ZNI-B/ SJFG:10 RoHS: Compliant | 0 |
|
$887.9600 | Order Now |
|
Onlinecomponents.com | Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for GOF - for cable diameter of 5.5 mm ... 10 mm - cable outlet at the bottom - 10 pcs. RoHS: Compliant | 0 |
|
$740.4400 / $794.4700 | Buy Now |
DISTI #
000000000005239744
|
Sager | Fiber Optic Connectors FOC-V14-C1ZNI-B/ SJFG:10 Min Qty: 1 | 0 |
|
$899.2400 | Buy Now |
|
Dynamic Solutions GmbH | FO connectors | 800 |
|
RFQ | |
|
Master Electronics | Push-pull connector (version 14) - die-cast zinc - with SC-RJ insert for GOF - for cable diameter of 5.5 mm ... 10 mm - cable outlet at the bottom - 10 pcs. RoHS: Compliant | 0 |
|
$740.4400 / $794.4700 | Buy Now |
Part Details for 1408056
1408056 CAD Models
1408056 Part Data Attributes
|
1408056
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408056
Phoenix Contact
CUC-V14-C1ZNI-B/SJFG:10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | FIBER OPTIC SC CONNECTOR |