-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX PCB EDGE MOUNT PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5442
|
Newark | Rf/Coaxial, Mmcx Plug, Str, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amp Te Connectivity 1408120-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 | Buy Now |
DISTI #
95Y6884
|
Newark | Mmcx Pcb Edge Mount Plug |Amp Te Connectivity 1408120-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5100 / $17.5100 | Buy Now |
DISTI #
A30744-ND
|
DigiKey | CONN MMCX PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
151 In Stock |
|
$13.0890 / $16.0100 | Buy Now |
DISTI #
1408120-1
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 1408120-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1408120-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors EDGE MOUNT VERT PLUG RoHS: Compliant | 0 |
|
$11.4200 | Order Now |
DISTI #
70084261
|
RS | MMCX Series RF Connector, Edge Mount, Straight Plug Receptacle | TE Connectivity 1408120-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4200 / $14.2700 | RFQ |
|
Onlinecomponents.com | MMCX PCB EDGE MOUNT PLUG RoHS: Compliant | 0 |
|
$10.2500 / $28.0600 | Buy Now |
|
Quest Components | BOARD TERMINATED, MALE, MMCX CONNECTOR, SOLDER, RECEPTACLE | 262 |
|
$9.4851 / $17.5650 | Buy Now |
DISTI #
1408120-1
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 1408120-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1408120-1
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold - Bulk (Alt: 1408120-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408120-1
TE Connectivity
MMCX PCB EDGE MOUNT PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.283 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.119 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |