-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX RT ANGLE PLUG - CRIMP ATT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J2437
|
Newark | Rf/Coaxial, Mmcx Plug, R/A, 50 Ohm, Crimp, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amp Te Connectivity 1408149-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 | Buy Now |
DISTI #
95Y6885
|
Newark | Connectors R/A Cable Plug Rg 178 196 |Amp Te Connectivity 1408149-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-1408149-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors R/A CABLE PLUG RG 178 196 RoHS: Compliant | 1 |
|
$14.3100 / $16.1600 | Buy Now |
DISTI #
70084255
|
RS | MMCX Series RF Connector, Right Angle Cable Plug, Flexible RG 178,196 Cable | TE Connectivity 1408149-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9800 / $19.9700 | RFQ |
|
Future Electronics | MMCX RT ANGLE PLUG - CRIMP ATT RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$9.8200 | Buy Now |
DISTI #
AMP1408149-1
|
Heilind Electronics | MMCX RT ANGLE PLUG - CRIMP ATT | Americas - 0 in Stock |
|
$12.2748 | Buy Now |
|
Onlinecomponents.com | MMCX RT ANGLE PLUG - CRIMP ATT RoHS: Compliant |
3777 In Stock |
|
$14.2700 / $20.0300 | Buy Now |
DISTI #
1408149-1
|
TTI | RF Connectors / Coaxial Connectors R/A CABLE PLUG RG 178 196 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$13.1000 | Buy Now |
DISTI #
AMP1408149-1
|
Interstate Connecting Components | MMCX RT ANGLE PLUG - CRIMP ATT | 0 |
|
$12.2748 | Buy Now |
DISTI #
1408149-1
|
Avnet Abacus | Conn MMCX PL 6GHz 50Ohm Crimp RA Cable Mount (Alt: 1408149-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408149-1
TE Connectivity
MMCX RT ANGLE PLUG - CRIMP ATT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 178; RG 196 | |
Body/Shell Style | PLUG | |
Cable Types | RG 196, RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.083 inch | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |