-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX RT ANGLE PLUG - CRIMP ATT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70084257
|
RS | MMCX Series RF Connector, Right Angle Cable Plug, Flexible RD 316 Cable | TE Connectivity 1408149-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5300 / $68.1600 | RFQ |
|
Onlinecomponents.com | MMCX RT ANGLE PLUG - CRIMP ATT RoHS: Compliant |
4 Partner Stock |
|
$54.2000 / $73.6200 | Buy Now |
DISTI #
TE Connectivity 1408149-3
|
PEI Genesis | RF MMCX Connector 1 Contact(s | 4 |
|
Buy Now | |
|
Master Electronics | MMCX RT ANGLE PLUG - CRIMP ATT RoHS: Compliant |
4 Partner Stock |
|
$54.2000 / $73.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408149-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408149-3
TE Connectivity
MMCX RT ANGLE PLUG - CRIMP ATT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICALE CABLE: RG-316 | |
Body/Shell Style | PLUG | |
Cable Types | RD 316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.083 inch | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |