-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX PCB STRAIGHT JACK THRU HO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30740-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
49 In Stock |
|
$7.3420 / $8.6500 | Buy Now |
|
Onlinecomponents.com | MMCX PCB STRAIGHT JACK THRU HO RoHS: Compliant |
1360 In Stock |
|
$5.2700 / $7.8300 | Buy Now |
|
Quest Components | 75 |
|
$8.0364 / $13.0320 | Buy Now | |
|
Quest Components | 4 |
|
$126.0000 / $140.0000 | Buy Now | |
DISTI #
1823933
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8526 / $9.8376 | Buy Now |
|
Master Electronics | MMCX PCB STRAIGHT JACK THRU HO RoHS: Compliant |
1360 In Stock |
|
$5.2700 / $7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408150-1
TE Connectivity
MMCX PCB STRAIGHT JACK THRU HO
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 18.0144 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 5.7824 N |