-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX PCB RIGHT ANGLE JACK THRU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4220
|
Newark | Rf/Coaxial, Mmcx Jack, Straight, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency:6Ghzrohs Compliant: Yes |Amp Te Connectivity 1408151-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MMCX PCB RIGHT ANGLE JACK THRU RoHS: Compliant |
214 Partner Stock |
|
$9.7800 / $15.1000 | Buy Now |
DISTI #
1408151-1
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 1408151-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1408151-1
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 1408151-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MMCX PCB RIGHT ANGLE JACK THRU RoHS: Compliant |
214 Partner Stock |
|
$9.7800 / $15.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408151-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408151-1
TE Connectivity
MMCX PCB RIGHT ANGLE JACK THRU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.15 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.138 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 18.0144 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 | |
Withdrawl Force-Min | 5.7824 N |
This table gives cross-reference parts and alternative options found for 1408151-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1408151-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1392011-3 | RF MMCX Connector, Jack | Amphenol Corporation | 1408151-1 vs 1392011-3 |