-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMCX PCB EDGE MOUNT JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6889
|
Newark | Mmcx Pcb Edge Mount Jack |Amp Te Connectivity 1408152-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5200 / $30.9800 | Buy Now |
|
Onlinecomponents.com | MMCX PCB EDGE MOUNT JACK RoHS: Compliant |
53 Partner Stock |
|
$17.8200 / $23.5500 | Buy Now |
|
Quest Components | MMCX CONNECTOR, JACK | 41 |
|
$16.6688 / $17.3355 | Buy Now |
DISTI #
TE Connectivity 1408152-1
|
PEI Genesis | RF MMCX Connector 1 Contact(s | 53 |
|
Buy Now | |
DISTI #
1408152-1
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Loose Piece (Alt: 1408152-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1408152-1
|
Avnet Abacus | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Loose Piece (Alt: 1408152-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2971538
|
Farnell | RoHS: Compliant Min Qty: 4 Container: Each | 0 |
|
$19.9700 | Buy Now |
|
Master Electronics | MMCX PCB EDGE MOUNT JACK RoHS: Compliant |
53 Partner Stock |
|
$17.8200 / $23.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408152-1
TE Connectivity
MMCX PCB EDGE MOUNT JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.138 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.177 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |