140816140010
Description: Transistor Output Optocoupler,

Overview of 140816140010 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 140816140010 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH2442
Newark Optocplr, Transistor, 5Kv, 50%, Dip-4 Rohs Compliant: Yes |Wurth Elektronik 140816140010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 4
  • 1 $0.4300
  • 10 $0.3930
  • 25 $0.3730
  • 50 $0.3540
  • 100 $0.3140
$0.3140 / $0.4300 Buy Now
DISTI # 732-140816140010-ND
DigiKey WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Tube 111
In Stock
  • 1 $0.3800
  • 10 $0.3400
  • 50 $0.3000
  • 100 $0.2600
$0.2600 / $0.3800 Buy Now
DISTI # 710-140816140010
Mouser Electronics Transistor Output Optocouplers WL-OCPT 80V 5KVrms 10pF Dip 4 Standard RoHS: Compliant 0
  • 1 $0.3800
  • 10 $0.3450
  • 50 $0.3070
  • 100 $0.2690
  • 2,500 $0.2680
$0.2680 / $0.3800 Order Now

CAD Models for 140816140010 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 140816140010 by Wurth Elektronik

140816140010
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Date Of Intro
2020-07-28
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Want to compare parts?
  1. 140816140010
    Wurth Elektronik
    Transistor Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 140816140010 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 140816140010 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 140816140010 would you like to use for your alert(s)?
  • Please alert me when 140816140010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 140816140010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 140816140010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 140816140010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 140816140010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 140816140010 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: