-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2449
|
Newark | Optocplr, Transistor, 5Kv, 130%, Dip-4 Rohs Compliant: Yes |Wurth Elektronik 140816141210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3130 / $0.4280 | Buy Now |
DISTI #
732-140816141210-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Tube |
29 In Stock |
|
$0.2690 / $0.3800 | Buy Now |
DISTI #
710-140816141210
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 80V 5KVrms 10pF Dip 4 M-Type RoHS: Compliant | 405 |
|
$0.2680 / $0.3800 | Buy Now |
DISTI #
3518044
|
element14 Asia-Pacific | OPTOCPLR, TRANSISTOR, 5KV, 130%, DIP-4 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2777 / $0.3989 | Buy Now |
DISTI #
3518044
|
Farnell | OPTOCPLR, TRANSISTOR, 5KV, 130%, DIP-4 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 0 |
|
$0.2697 / $0.4377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140816141210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140816141210
Wurth Elektronik
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2020-07-28 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |