Part Details for 140816144000 by Wurth Elektronik
Overview of 140816144000 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140816144000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2462
|
Newark | Optocplr, Transistor, 5Kv, 50%, Smdip-4 Rohs Compliant: Yes |Wurth Elektronik 140816144000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.4280 | Buy Now |
DISTI #
732-140816144000CT-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1243 In Stock |
|
$0.2170 / $0.3800 | Buy Now |
DISTI #
710-140816144000
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 80V 5KVrms 10pF Dip 4 SLM-Type RoHS: Compliant | 1338 |
|
$0.2170 / $0.3800 | Buy Now |
DISTI #
3518037
|
element14 Asia-Pacific | OPTOCPLR, TRANSISTOR, 5KV, 50%, SMDIP-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2276 / $0.3987 | Buy Now |
DISTI #
3518037RL
|
element14 Asia-Pacific | OPTOCPLR, TRANSISTOR, 5KV, 50%, SMDIP-4 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2276 / $0.3223 | Buy Now |
DISTI #
3518037
|
Farnell | OPTOCPLR, TRANSISTOR, 5KV, 50%, SMDIP-4 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2694 / $0.4373 | Buy Now |
DISTI #
3518037RL
|
Farnell | OPTOCPLR, TRANSISTOR, 5KV, 50%, SMDIP-4 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2694 / $0.3082 | Buy Now |
Part Details for 140816144000
140816144000 CAD Models
140816144000 Part Data Attributes
|
140816144000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140816144000
Wurth Elektronik
Transistor Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2020-07-28 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |