Part Details for 140817140310 by Wurth Elektronik
Overview of 140817140310 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 140817140310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7057
|
Newark | Optocoupler, Transistor, 35V, Dip-4 Rohs Compliant: Yes |Wurth Elektronik 140817140310 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 269 |
|
$0.2080 / $0.3360 | Buy Now |
DISTI #
732-140817140310-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Tube |
90 In Stock |
|
$0.1584 / $0.2800 | Buy Now |
DISTI #
710-140817140310
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 35V 5KVrms 10pF Dip 4 Standard RoHS: Compliant | 187 |
|
$0.1600 / $0.2900 | Buy Now |
Part Details for 140817140310
140817140310 CAD Models
140817140310 Part Data Attributes
|
140817140310
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140817140310
Wurth Elektronik
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |