Part Details for 140817141410 by Wurth Elektronik
Overview of 140817141410 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 140817141410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7063
|
Newark | Optocoupler, Transistor, 5Kv, Dip-4 Rohs Compliant: Yes |Wurth Elektronik 140817141410 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2030 / $0.3350 | Buy Now |
DISTI #
732-140817141410-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Tube |
93 In Stock |
|
$0.1584 / $0.2900 | Buy Now |
DISTI #
710-140817141410
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 35V 5KVrms 10pF Dip 4 M-Type RoHS: Compliant | 78 |
|
$0.1600 / $0.2900 | Buy Now |
DISTI #
3619675
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4 RoHS: Compliant Min Qty: 5 Container: Each | 100 |
|
$0.1696 / $0.3113 | Buy Now |
DISTI #
3619675
|
Farnell | OPTOCOUPLER, TRANSISTOR, 5KV, DIP-4 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 100 |
|
$0.1767 / $0.3395 | Buy Now |
Part Details for 140817141410
140817141410 CAD Models
140817141410 Part Data Attributes
|
140817141410
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140817141410
Wurth Elektronik
Transistor Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |