Part Details for 140817142000 by Wurth Elektronik
Overview of 140817142000 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 140817142000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7064
|
Newark | Optocoupler, Transistor, 35V, Smdip-4 Rohs Compliant: Yes |Wurth Elektronik 140817142000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 706 |
|
$0.2530 / $0.3350 | Buy Now |
DISTI #
732-140817142000CT-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$0.1584 / $0.2900 | Buy Now |
DISTI #
710-140817142000
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 35V 5KVrms 10pF Dip 4 S-Type RoHS: Compliant | 688 |
|
$0.1600 / $0.2900 | Buy Now |
DISTI #
3619669
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 35V, SMDIP-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 706 |
|
$0.1963 / $0.3051 | Buy Now |
DISTI #
3619669RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 35V, SMDIP-4 RoHS: Compliant Min Qty: 100 Container: Reel | 706 |
|
$0.1963 / $0.2220 | Buy Now |
DISTI #
3619669RL
|
Farnell | OPTOCOUPLER, TRANSISTOR, 35V, SMDIP-4 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 706 |
|
$0.1921 / $0.2122 | Buy Now |
DISTI #
3619669
|
Farnell | OPTOCOUPLER, TRANSISTOR, 35V, SMDIP-4 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 706 |
|
$0.1921 / $0.3340 | Buy Now |
Part Details for 140817142000
140817142000 CAD Models
140817142000 Part Data Attributes
|
140817142000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140817142000
Wurth Elektronik
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |