-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSA, QMA JACK TO SMA PLUG ADAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0635
|
Newark | Rf/Coaxial Adapter, Qma Jack-Sma Plug, Convert From Coax Type:Qma, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Te Connectivity 1408343-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | BSA, QMA JACK TO SMA PLUG ADAP RoHS: Compliant |
37 Partner Stock |
|
$5.9400 / $8.6700 | Buy Now |
DISTI #
1408343-1
|
TTI | RF Adapters - Between Series QMA JACK-SMA PLUG Between Series Adapt Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now | |
DISTI #
14083431-TEC
|
TME | 1408343-1 Min Qty: 6 | 37 |
|
$7.7545 / $7.7550 | Buy Now |
DISTI #
1408343-1
|
Avnet Abacus | Conn QMA-SMA Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Cable Mount Gold (Alt: 1408343-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100742283
|
Chip1Stop | Conn QMA-SMA Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Gold RoHS: Compliant | 37 |
|
$7.4800 / $7.5000 | Buy Now |
|
Master Electronics | BSA, QMA JACK TO SMA PLUG ADAP RoHS: Compliant |
37 Partner Stock |
|
$5.9400 / $8.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1408343-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1408343-1
TE Connectivity
BSA, QMA JACK TO SMA PLUG ADAP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | QMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |