Part Details for 1408436 by Phoenix Contact
Overview of 1408436 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1408436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12935-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$23.1638 / $28.7600 | Buy Now |
DISTI #
651-1408436
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-M12FS-4CON- M20/0,5 RoHS: Compliant | 5 |
|
$23.1600 / $28.7600 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - brass version RoHS: Compliant | 0 |
|
$23.9800 / $30.4600 | Buy Now |
DISTI #
000000000005180502
|
Sager | Sensor Cables / Actuator Cables SACC-E-M12FS-4CON- M20/0,5 Min Qty: 1 | 0 |
|
$29.6500 / $34.6000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 4-pos. - M12 - A-coded - front/screw mounting with M20 x 1.5 thread - with 0.5 m TPE litz wire - 4 x 0.34 mm² - brass version RoHS: Compliant | 0 |
|
$23.9800 / $30.4600 | Buy Now |
Part Details for 1408436
1408436 CAD Models
1408436 Part Data Attributes
|
1408436
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408436
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |