Part Details for 1408822 by Phoenix Contact
Overview of 1408822 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408822-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.7700 | Buy Now |
DISTI #
651-1408822
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRT/ 10,0-PUR RoHS: Compliant | 2 |
|
$85.8400 / $90.5700 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$72.9100 / $94.0200 | Buy Now |
DISTI #
000000000004967203
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRT/ 10,0-PUR Min Qty: 1 | 0 |
|
$89.8900 / $100.6800 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 900 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$72.9100 / $94.0200 | Buy Now |
Part Details for 1408822
1408822 CAD Models
1408822 Part Data Attributes
|
1408822
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408822
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS 10M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |