Part Details for 1408823 by Phoenix Contact
Overview of 1408823 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16453-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$23.0912 / $28.6700 | Buy Now |
DISTI #
651-1408823
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-1,0-PUR/ M12FST RoHS: Compliant | 7 |
|
$23.0900 / $28.6700 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 1 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$23.9000 / $30.3600 | Buy Now |
DISTI #
30196240
|
Verical | Cable Assembly Circular 1m 16AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 5 |
|
$0.9222 | Buy Now |
DISTI #
1408823
|
TTI | Sensor Cables / Actuator Cables SAC-4P-1,0-PUR/ M12FST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.6600 / $26.3200 | Buy Now |
DISTI #
000000000005180507
|
Sager | Sensor Cables / Actuator Cables SAC-4P-1,0-PUR/ M12FST Min Qty: 1 | 0 |
|
$29.0300 / $33.8700 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1600 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 1 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$23.9000 / $30.3600 | Buy Now |
|
Neutron USA | Power cable SAC-4P-1.0-PUR/M12FST | 19 |
|
$97.1900 | Buy Now |
Part Details for 1408823
1408823 CAD Models
1408823 Part Data Attributes
|
1408823
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408823
Phoenix Contact
SAC-4P- 1 0-PUR/FST SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |