Part Details for 1408825 by Phoenix Contact
Overview of 1408825 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12952-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
41 In Stock |
|
$45.3804 / $56.0300 | Buy Now |
DISTI #
651-1408825
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FST RoHS: Compliant | 26 |
|
$45.3800 / $55.9100 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant |
12 In Stock |
|
$44.0500 / $55.7500 | Buy Now |
DISTI #
71293067
|
Verical | Cable Assembly 5m 16AWG M12 Circular 4 POS SKT DC Operating Voltage Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 11 |
|
$66.0881 / $69.9498 | Buy Now |
DISTI #
1408825
|
TTI | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.9100 / $55.0100 | Buy Now |
DISTI #
000000000005180509
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FST Min Qty: 1 | 0 |
|
$57.7700 / $64.7000 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 2200 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 5 m - For direct current up to 12 A/63 V RoHS: Compliant |
12 In Stock |
|
$44.0500 / $55.7500 | Buy Now |
|
Neutron USA | Power cable, Str M12 F 4P to Cut End, 4wire 5m, PUR b-g, SAC-4P- 5,0-PUR/M12FST | 50 |
|
$159.2300 | Buy Now |
Part Details for 1408825
1408825 CAD Models
1408825 Part Data Attributes
|
1408825
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408825
Phoenix Contact
SAC-4P- 5 0-PUR/FST SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |