Part Details for 1408826 by Phoenix Contact
Overview of 1408826 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12953-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$73.0533 / $90.1900 | Buy Now |
DISTI #
651-1408826
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10,0-PUR/ M12FST RoHS: Compliant | 6 |
|
$73.0500 / $90.1900 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$74.0800 / $95.5300 | Buy Now |
DISTI #
70813449
|
Verical | Cable Assembly, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, T-coded, cable length: 10 m Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 9 |
|
$99.2550 / $124.1890 | Buy Now |
DISTI #
1408826
|
TTI | Sensor Cables / Actuator Cables SAC-4P-10,0-PUR/ M12FST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.5500 / $88.8400 | Buy Now |
DISTI #
000000000005180510
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10,0-PUR/ M12FST Min Qty: 1 | 0 |
|
$91.3300 / $102.2900 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1800 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - T-coded - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$74.0800 / $95.5300 | Buy Now |
Part Details for 1408826
1408826 CAD Models
1408826 Part Data Attributes
|
1408826
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408826
Phoenix Contact
SAC-4P-10 0-PUR/FST SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |