Part Details for 1408830 by Phoenix Contact
Overview of 1408830 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408830-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$74.1905 / $91.5900 | Buy Now |
DISTI #
651-1408830
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-10,0-PUR/ M12FRT RoHS: Compliant | 6 |
|
$74.1900 / $91.4100 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$75.2300 / $97.0100 | Buy Now |
DISTI #
000000000005180514
|
Sager | Sensor Cables / Actuator Cables SAC-4P-10,0-PUR/ M12FRT Min Qty: 1 | 0 |
|
$94.4400 / $105.7700 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 670 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - on free cable end - cable length: 10 m - For direct current up to 12 A/63 V RoHS: Compliant | 0 |
|
$75.2300 / $97.0100 | Buy Now |
Part Details for 1408830
1408830 CAD Models
1408830 Part Data Attributes
|
1408830
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408830
Phoenix Contact
SAC-4P-10 0-PUR/FRT SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |