Part Details for 1408841 by Phoenix Contact
Overview of 1408841 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1408841
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16457-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$50.5125 / $62.3600 | Buy Now |
DISTI #
651-1408841
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MRS/ 5,0-PURPE RoHS: Compliant | 7 |
|
$50.5100 / $62.2300 | Buy Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - S-coded - on free cable end - cable length: 5 m - for AC current up to 12 A/690 V | 0 |
|
$50.7400 / $66.0500 | Buy Now |
DISTI #
000000000004967206
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MRS/ 5,0-PURPE Min Qty: 1 | 0 |
|
$63.1500 / $70.7300 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 900 |
|
RFQ | |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - S-coded - on free cable end - cable length: 5 m - for AC current up to 12 A/690 V | 0 |
|
$50.7400 / $66.0500 | Buy Now |
Part Details for 1408841
1408841 CAD Models
1408841 Part Data Attributes:
|
1408841
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408841
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1408841 |