Part Details for 1408853 by Phoenix Contact
Overview of 1408853 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1408853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1408853-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$51.9487 / $64.1300 | Buy Now |
DISTI #
651-1408853
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FRSPE RoHS: Compliant | 0 |
|
$51.9400 / $63.9800 | Order Now |
|
Onlinecomponents.com | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - S-coded - cable length: 5 m - for AC current up to 12 A/690 V | 5 Factory Stock |
|
$76.8600 / $99.1100 | Buy Now |
DISTI #
1408853
|
TTI | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FRSPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.4200 / $63.3400 | Buy Now |
DISTI #
000000000004090203
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5,0-PUR/ M12FRSPE Min Qty: 1 | 0 |
|
$64.9400 / $72.7400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 670 |
|
RFQ | |
DISTI #
3251897
|
Farnell | SENSOR CORD, 4P M12 RCPT-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$56.9823 | Buy Now |
|
Master Electronics | Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M12 - S-coded - cable length: 5 m - for AC current up to 12 A/690 V | 5 Factory Stock |
|
$76.8600 / $99.1100 | Buy Now |
Part Details for 1408853
1408853 CAD Models
1408853 Part Data Attributes
|
1408853
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1408853
Phoenix Contact
SAC-4P- 5 0-PUR/FRS PE SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |