-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PRC CIRCULAR 3POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7339
|
Newark | Photovoltaic Conn, Plug, 3Pos, Cable, Product Range:Prc-Connector Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Snap-In, Connector Body Material:Mppe Rohs Compliant: Yes |Phoenix Contact 1409218 (Alternate Part Number: 4046356867719 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$4.8900 / $7.5100 | Buy Now |
DISTI #
277-10334-ND
|
DigiKey | CONN FMALE COUPLR HSG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
62 In Stock |
|
$8.6700 | Buy Now |
DISTI #
651-1409218
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PRC3-FT25-MC RoHS: Compliant | 172 |
|
$8.4600 / $8.6700 | Buy Now |
|
Onlinecomponents.com | Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: black - number of positions: 3 - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Crimp connection - Type of contact: Pin | 0 |
|
$8.7700 / $11.9300 | Buy Now |
DISTI #
1409218
|
TTI | Solar Connectors / Photovoltaic Connectors PRC3-FT25-MC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.2100 / $8.7100 | Buy Now |
DISTI #
000000000005383789
|
Sager | Solar Connectors / Photovoltaic Connectors PRC3-FT25-MC Min Qty: 50 | 0 |
|
$10.6500 / $11.0400 | Buy Now |
|
Dynamic Solutions GmbH | Device connector, rear mounting | 1300 |
|
RFQ | |
|
Master Electronics | Circular connectors (device-side) - Range of articles: PRC - Device connector - rear mounting - housing material: PPE - color: black - number of positions: 3 - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Crimp connection - Type of contact: Pin | 0 |
|
$8.7700 / $11.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1409218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409218
Phoenix Contact
CONN PRC CIRCULAR 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |