Part Details for 1409299 by Phoenix Contact
Overview of 1409299 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6054
|
Newark | Hc-Com-K-Kv-Pg16(11 5-15) Sml |Phoenix Contact 1409299 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
651-1409299
|
Mouser Electronics | Heavy Duty Power Connectors HC-COM-K-KV- PG16(11,5-15) SML RoHS: Compliant | 0 |
|
$11.0600 / $15.1600 | Order Now |
|
Onlinecomponents.com | Pg16 screw connection accessories for box mounting base with cable diameter 11.5 mm ... 15 mm RoHS: Compliant | 0 |
|
$11.4300 / $15.3200 | Buy Now |
|
Dynamic Solutions GmbH | Screw connection | 1600 |
|
RFQ | |
|
Master Electronics | Pg16 screw connection accessories for box mounting base with cable diameter 11.5 mm ... 15 mm RoHS: Compliant | 0 |
|
$11.4300 / $15.3200 | Buy Now |