Part Details for 14095050 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 14095050 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14095050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2142
|
Newark | Siren Bracket Mount 32 Tone 115Db White |Werma 14095050 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0000 / $140.0100 | Buy Now |
DISTI #
2582-14095050-ND
|
DigiKey | BUZZER MULTI SOUNDER 9-28V Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$94.8400 | Buy Now |
DISTI #
14095050
|
TME | Signaller: sound, siren, 9÷28VDC, 115dB, 140, IP65, white, Mat: ABS Min Qty: 1 | 4 |
|
$72.8500 | Buy Now |
DISTI #
WER-14095050
|
TME | Signaller: sound, siren, 9÷28VDC, 115dB(d=1m), IP65, white Min Qty: 1 | 3 |
|
$69.5700 | Buy Now |