Part Details for 14095060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 14095060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14095060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2143
|
Newark | Siren Bracket Mount 32 Tone 115Db White |Werma 14095060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.7100 / $187.7100 | Buy Now |
DISTI #
2582-14095060-ND
|
DigiKey | BUZZER MULTI SOUNDER 110-24 Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$143.1800 | Buy Now |
DISTI #
14095060
|
TME | Signaller: sound, siren, 110÷240VAC, 115dB, 140, IP65, white, 40mA Min Qty: 1 | 4 |
|
$102.8500 | Buy Now |
DISTI #
WER-14095060
|
TME | Signaller: sound, siren, 115÷230VAC, 115dB(d=1m), IP65, white Min Qty: 1 | 0 |
|
$96.2500 | RFQ |