Part Details for 1409553 by Phoenix Contact
Overview of 1409553 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16458-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$25.0560 / $31.1000 | Buy Now |
DISTI #
651-1409553
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-HZ-4P-5,0-542/ FS SH SCO BK RoHS: Compliant | 0 |
|
$25.0500 / $31.0900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m | 0 |
|
$25.9800 / $32.9400 | Buy Now |
DISTI #
000000000005180582
|
Sager | Sensor Cables / Actuator Cables SAC-HZ-4P-5,0-542/ FS SH SCO BK Min Qty: 1 | 0 |
|
$31.5000 / $36.7500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m | 0 |
|
$25.9800 / $32.9400 | Buy Now |
Part Details for 1409553
1409553 CAD Models
1409553 Part Data Attributes:
|
1409553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409553
Phoenix Contact
SAC-HZ-4P-5 0-542/FS SH SCO BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |