Part Details for 1409590 (ALTERNATE: SAC-HZ-5P-MR/5 0-542 SH SCO BK) by Phoenix Contact
Overview of 1409590 (ALTERNATE: SAC-HZ-5P-MR/5 0-542 SH SCO BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409590 (ALTERNATE: SAC-HZ-5P-MR/5 0-542 SH SCO BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339207
|
RS | Cable assembly, M12 male, Right Angle, wire Leads, round, Shielded, 16.4ft, 5.00m, 5-pos | Phoenix Contact 1409590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.0200 / $32.2800 | RFQ |