-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EV-T2M3SE24-3AC32A-0 5M6 0E11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - 24 V Locking actuator - Single wires - length: 0.5 m - Rear panel mounting - Rear protective cover screw connection - Additional spray water-protection at the rear with single wire seals RoHS: Compliant | 0 |
|
$110.5700 / $142.5800 | Buy Now |
DISTI #
000000000005440930
|
Sager | Automotive Connectors EV-T2M3SE24- 3AC32A-0,5M6,0E11 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Socket Outlet | 2500 |
|
RFQ | |
|
Master Electronics | Socket Outlet - Infrastructure Socket Outlet for charging electric vehicles with alternating current (AC) - compatible with Infrastructure Plugs - Type 2 - IEC 62196-2 - 32 A / 480 V (AC) - 24 V Locking actuator - Single wires - length: 0.5 m - Rear panel mounting - Rear protective cover screw connection - Additional spray water-protection at the rear with single wire seals RoHS: Compliant | 0 |
|
$110.5700 / $142.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1409681
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409681
Phoenix Contact
EV-T2M3SE24-3AC32A-0 5M6 0E11
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR |