Part Details for 140B00501 by Vishay Intertechnologies
Overview of 140B00501 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140B00501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140B00501
|
Avnet Americas | 140-0-0-501 - Boxed Product (Development Kits) (Alt: 140B00501) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Box | 0 |
|
$52.6950 / $59.4400 | Buy Now |
DISTI #
594-140B00501
|
Mouser Electronics | Precision Potentiometers 1/2" WW 500ohms RoHS: Compliant | 0 |
|
$61.7300 / $68.1100 | Order Now |
DISTI #
140B00501
|
TTI | Precision Potentiometers 1/2" WW 500ohms pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 10 In Stock |
|
$70.2600 | Buy Now |
Part Details for 140B00501
140B00501 CAD Models
140B00501 Part Data Attributes
|
140B00501
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
140B00501
Vishay Intertechnologies
Potentiometer, Wire Wound, 2W, 500ohm, 31.6V, 5% +/-Tol, 20ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Length | 3.86 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 7.75 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 320 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 31.6 V |