Part Details for 140B00502 by Vishay Intertechnologies
Overview of 140B00502 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140B00502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M1722
|
Newark | Wirewound Potentiometer, 5Kohm, 5%, 2W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:140 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:3.17Mm Rohs Compliant: Yes |Vishay 140B00502 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2000 / $84.1200 | Buy Now |
DISTI #
140B00502
|
Avnet Americas | 140 Series 1/2 Inch Single-Turn Wirewound Precision Potentiometer 5K Ohm 5% 2W Bushing Mount - Boxed Product (Development Kits) (Alt: 140B00502) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$56.9106 / $72.2975 | Buy Now |
DISTI #
594-14000502
|
Mouser Electronics | Precision Potentiometers 1/2" WW 5Kohms Single Bushing Mt RoHS: Compliant | 0 |
|
$61.7300 / $89.4100 | Order Now |
Part Details for 140B00502
140B00502 CAD Models
140B00502 Part Data Attributes
|
140B00502
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
140B00502
Vishay Intertechnologies
Potentiometer, Wire Wound, 2W, 5000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Length | 3.86 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 7.75 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 320 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 5% | |
Working Voltage | 100 V |