Part Details for 141-0308-412 by Cinch Connectivity Solutions
Overview of 141-0308-412 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 141-0308-412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-141-0308-412
|
Mouser Electronics | RF Connectors / Coaxial Connectors STR CRIMP BLKHD JACK STAINLESS STEEL RoHS: Compliant | 0 |
|
$5.8200 / $5.9300 | Order Now |
DISTI #
70090378
|
RS | SMA Jack, Straight Cabled, RG142 | Johnson-Cinch Connectivity Solutions 141-0308-412 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8200 / $6.3300 | RFQ |
DISTI #
EFJ141-0308-412
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$6.4923 / $6.5938 | Buy Now |
DISTI #
141-0308-412
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$5.4100 | Buy Now |
Part Details for 141-0308-412
141-0308-412 CAD Models
141-0308-412 Part Data Attributes
|
141-0308-412
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
141-0308-412
Cinch Connectivity Solutions
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMA CONNECTOR |