Part Details for 1410-F110-P1F1-W14QE4-5A by E-T-A
Overview of 1410-F110-P1F1-W14QE4-5A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-F110-P1F1-W14QE4-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410-F110-P1F1-W14QE4-5A-ND
|
DigiKey | CIRC BRKR THRM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6468 | Buy Now |
DISTI #
457-1410FF1W14QE45A
|
Mouser Electronics | Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f RoHS: Compliant | 49 |
|
$13.9300 / $22.4700 | Buy Now |
DISTI #
71494157
|
RS | Circuit Breaker 230V Illum (ON) Red Transl.Rckr I/O Legend 1P QC 250VAC 48VDC 5A | E-T-A Circuit Protection and Control 1410-F110-P1F1-W14QE4-5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$19.3500 / $30.2300 | Buy Now |
DISTI #
000000000005535838
|
Sager | Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (fila Min Qty: 1 | 0 |
|
$13.9400 / $28.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$19.3500 / $30.2300 | Buy Now |
Part Details for 1410-F110-P1F1-W14QE4-5A
1410-F110-P1F1-W14QE4-5A CAD Models
1410-F110-P1F1-W14QE4-5A Part Data Attributes
|
1410-F110-P1F1-W14QE4-5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-F110-P1F1-W14QE4-5A
E-T-A
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 17 mm | |
Body Height | 30.7 mm | |
Body Length or Diameter | 32 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |