Part Details for 1410-G110-P2F1-S01-4.5A by E-T-A
Overview of 1410-G110-P2F1-S01-4.5A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1410-G110-P2F1-S01-4.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410-G110-P2F1-S01-4.5A-ND
|
DigiKey | CIR BRKR THRM 4.5A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5866 | Buy Now |
DISTI #
457-0G110P2F1S014.5A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu RoHS: Compliant | 0 |
|
$10.7600 / $17.5800 | Order Now |
DISTI #
71494230
|
RS | Circuit Breaker Thermal Black Reset Act. Panel Mount Blade 1P 250VAC 50VDC 4.5A | E-T-A Circuit Protection and Control 1410-G110-P2F1-S01-4.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $16.3200 | Buy Now |
DISTI #
000000000003898977
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o Min Qty: 1 | 0 |
|
$9.0300 / $18.5400 | Buy Now |
Part Details for 1410-G110-P2F1-S01-4.5A
1410-G110-P2F1-S01-4.5A CAD Models
1410-G110-P2F1-S01-4.5A Part Data Attributes
|
1410-G110-P2F1-S01-4.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-G110-P2F1-S01-4.5A
E-T-A
CIR BRKR THRM 4.5A 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | RESET BUTTON | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 200 A | |
Body Breadth | 9 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 28 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 4.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |