Part Details for 1410-G112-P3F1-B04-1A by E-T-A
Overview of 1410-G112-P3F1-B04-1A by E-T-A
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-G112-P3F1-B04-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410-G112-P3F1-B04-1A-ND
|
DigiKey | CIR BRKR THRM 1A 250VAC 48VDC Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3754 | Buy Now |
DISTI #
457-410G112P3F1B041A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals RoHS: Compliant | 39 |
|
$10.2700 / $18.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $16.0700 | Buy Now |
DISTI #
000000000004973826
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o | 0 |
|
Buy Now |