Part Details for 1410-L210-L2F1-S02-2.5A by E-T-A
Overview of 1410-L210-L2F1-S02-2.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 1410-L210-L2F1-S02-2.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1033-ND
|
DigiKey | CIR BRKR THRM 2.5A 250VAC 50VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
66 In Stock |
|
$8.2982 / $16.6000 | Buy Now |
DISTI #
457-0L210L2F1S022.5A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features chang RoHS: Compliant | 0 |
|
$8.6100 / $15.3200 | Order Now |
DISTI #
71494414
|
RS | Circuit Breaker Thermal PCB Mount Push-To-Reset Reset Slide 1P Sldr 250VAC 2.5A | E-T-A Circuit Protection and Control 1410-L210-L2F1-S02-2.5A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6200 / $15.0000 | Buy Now |
DISTI #
000000000000029731
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934), PCB mounting. Miniaturised construction minimises PCB real estate required. Type 1410-L2 features changeov Min Qty: 1 | 0 |
|
$8.3000 / $17.0400 | Buy Now |
Part Details for 1410-L210-L2F1-S02-2.5A
1410-L210-L2F1-S02-2.5A CAD Models
1410-L210-L2F1-S02-2.5A Part Data Attributes:
|
1410-L210-L2F1-S02-2.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
1410-L210-L2F1-S02-2.5A
E-T-A
Thermal Circuit Breaker, 1 Pole(s), 2.5A, 240VAC, 28VDC, Through Hole,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | RESET SLIDE | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 200 A | |
Blow Characteristic | FAST | |
Body Breadth | 9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | SOLDER |