Part Details for 1410-P-17-00-5.00 by 3M Interconnect
Overview of 1410-P-17-00-5.00 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410-P-17-00-5.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6497
|
Newark | 80001384009 1410-P-17-00-5.00=Assy/Twinax/Ext/Sfp+/30Awg/5.0M/Blk |3M 1410-P-17-00-5.00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8300 | Buy Now |
DISTI #
3M156405-ND
|
DigiKey | CABLE ASSY SFP+ M-M 5M Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22 In Stock |
|
$69.6400 / $86.4100 | Buy Now |
DISTI #
7100043604
|
Avnet Americas | Cable Assembly PVC 5m 20POS SFP to 20POS SFP PL-PL - Bulk (Alt: 7100043604) RoHS: Not Compliant Min Qty: 120 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9044 / $70.4603 | Buy Now |
DISTI #
517-1410-P-17-00-5.0
|
Mouser Electronics | Ethernet Cables / Networking Cables RIBBON TWIN AX 5.0M SFP STANDARD 30 AWG | 0 |
|
$69.6400 | Order Now |
DISTI #
MMM7100043604
|
Heilind Electronics | 7100043604 80001384009 Assy/TwinAx/Ext/SFP+/30AWG/5.0 | Americas - 0 in Stock |
|
$77.4290 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | 126 |
|
$83.5680 / $111.4240 | Buy Now | |
DISTI #
7100043604
|
Avnet Americas | Cable Assembly PVC 5m 20POS SFP to 20POS SFP PL-PL - Bulk (Alt: 7100043604) RoHS: Not Compliant Min Qty: 120 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9044 / $70.4603 | Buy Now |
DISTI #
7100043604
|
Avnet Americas | Cable Assembly PVC 5m 20POS SFP to 20POS SFP PL-PL - Bulk (Alt: 7100043604) RoHS: Not Compliant Min Qty: 120 Package Multiple: 20 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$61.9044 / $70.4603 | Buy Now |
Part Details for 1410-P-17-00-5.00
1410-P-17-00-5.00 CAD Models
1410-P-17-00-5.00 Part Data Attributes
|
1410-P-17-00-5.00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1410-P-17-00-5.00
3M Interconnect
INTERCONNECTION DEVICE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |