Part Details for 14100055 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 14100055 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14100055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2144
|
Newark | Multi-Tone Sounder 32 Tone 110Db Red |Werma 14100055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.5400 / $644.2300 | Buy Now |
DISTI #
2582-14100055-ND
|
DigiKey | BUZZER MULTI SOUNDER 9-60V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$445.0100 | Buy Now |
DISTI #
71489607
|
RS | Alarm, Audible signal device, 24V AC/DC, Red, 32 tones, 110dB, IP 66 | WERMA 14100055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$462.8100 | Buy Now |
DISTI #
WER-14100055
|
TME | Signaller: sound, siren, 9÷60VDC, 110dB(d=1m), IP66, red Min Qty: 1 | 0 |
|
$357.0100 | RFQ |