There are no models available for this part yet.
Overview of 141014-12VDC by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
86130141014345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
10141014-404C000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug Press Fit, 2HP+24S+2HP with guide |
Price & Stock for 141014-12VDC by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71146783
|
RS | Valve, KIP, fluid control, SS, 1/8NPT, 12VDC grommet, 2WNC, 3/32 | Norgren 141014-12VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.9300 | RFQ |