-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, 0.071 inch Pitch, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2828
|
Newark | Conn, Backplane, Rcpt, 144Pos, 1.8Mm, Product Range:Multigig Rt2 Series, No. Of Contacts:144Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rohs Compliant: Yes |Te Connectivity 1410142-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.7100 / $39.0900 | Buy Now |
DISTI #
1410142-2-ND
|
DigiKey | CONN RCPT VITA 41/46 144POS PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1127 In Stock |
|
$27.8539 / $37.6100 | Buy Now |
DISTI #
1410142-2
|
Avnet Americas | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1410142-2) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$23.7534 / $28.5846 | Buy Now |
DISTI #
571-1410142-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T2 .8" BP FULL RGHT RoHS: Compliant | 99 |
|
$27.8500 / $37.5900 | Buy Now |
|
Future Electronics | CONN VERT RECEPT BP VITA41/46 RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 16 Container: Tube | 0Tube |
|
$24.7000 / $25.2600 | Buy Now |
DISTI #
AMP1410142-2
|
Heilind Electronics | MULTIGIG RT T2 .8 BP FULL RGH | Americas - 0 in Stock |
|
$27.1755 / $30.1951 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T2 .8" BP FULL RGH RoHS: Compliant |
72 In Stock |
|
$26.3700 / $38.7500 | Buy Now |
DISTI #
1410142-2
|
TTI | High Speed / Modular Connectors MULTIGIG RT T2 .8" BP FULL RGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 32 In Stock |
|
$27.1700 / $28.8300 | Buy Now |
DISTI #
1410142-2
|
Avnet Americas | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1410142-2) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$23.7534 / $28.5846 | Buy Now |
DISTI #
1410142-2
|
Avnet Americas | Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1410142-2) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$23.7534 / $28.5846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410142-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410142-2
TE Connectivity
Board Connector, 144 Contact(s), 9 Row(s), Female, Straight, 0.071 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.229 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.071 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |