-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2585
|
Newark | High Speed/Modular Conn V-46 R/A Plg L/E-Mod P0 |Amp Te Connectivity 1410189-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$38.1500 / $41.3200 | Buy Now |
DISTI #
1410189-1-ND
|
DigiKey | MULTIGIG RT T2 7RW H-LFT,ET2 Min Qty: 540 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.0308 | Buy Now |
DISTI #
1410189-1
|
Avnet Americas | Conn Daughter Card RCP 56 POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410189-1) RoHS: Not Compliant Min Qty: 540 Package Multiple: 30 Lead time: 23 Weeks, 0 Days Container: Tube | 7 Factory Stock |
|
$31.4824 / $37.8856 | Buy Now |
DISTI #
571-1410189-1
|
Mouser Electronics | High Speed / Modular Connectors V-46 R/A PLG L/E-MOD P0 RoHS: Compliant | 113 |
|
$36.9100 / $45.8000 | Buy Now |
DISTI #
AMP1410189-1
|
Heilind Electronics | MULTIGIG RT T2 7RW H-LFT,ET2 | Americas - 0 in Stock |
|
$36.0180 / $40.0201 | Buy Now |
|
Onlinecomponents.com | Conn Daughter Card PL 56 POS 1.8mm Press Fit RA Thru-Hole VITA 46(VPX) |
2 Partner Stock |
|
$32.5800 / $45.6300 | Buy Now |
DISTI #
1410189-1
|
TTI | High Speed / Modular Connectors V-46 R/A PLG L/E-MOD P0 Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$32.5800 / $35.2300 | Buy Now |
DISTI #
AMP1410189-1
|
Interstate Connecting Components | MULTIGIG RT T2 7RW H-LFT,ET2 | 0 |
|
$36.0180 / $40.0201 | Buy Now |
DISTI #
TE Connectivity 1410189-1
|
PEI Genesis | MULTIGIG RT T2 7RW H-LFT,ET2 | 32 |
|
Buy Now | |
DISTI #
1410189-1
|
Avnet Abacus | Conn Daughter Card RCP 56 POS 1.8mm Solder RA Thru-Hole (Alt: 1410189-1) RoHS: Not Compliant Min Qty: 540 Package Multiple: 30 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410189-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410189-1
TE Connectivity
Board Connector, 56 Contact(s), 7 Row(s), Male, Right Angle, 0.071 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.724 inch | |
Body Depth | 0.724 inch | |
Body Length | 0.633 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.071 inch | |
Mating Contact Row Spacing | 1.35 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 |