-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTIGIG RT T2 7RW DC SE CT RT2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6600
|
Newark | Backplane Conn, Plug, 7Row, 112Pos, Tht Rohs Compliant: No |Te Connectivity 1410190-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$96.9300 / $107.7400 | Buy Now |
DISTI #
41AJ2587
|
Newark | High Speed/Modular Conn Vita D-Card Ctr R/A |Te Connectivity 1410190-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.7200 / $148.8300 | Buy Now |
DISTI #
01P0041
|
Newark | Multigig Rt T2 7Rw Dc Se Ct Rt2 |Te Connectivity 1410190-3 Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7400 | Buy Now |
DISTI #
A99144-ND
|
DigiKey | CONN PLUG VITA46 112POS EDGE MNT Min Qty: 1 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.0155 / $109.8500 | Buy Now |
DISTI #
1410190-3
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Press Fit RA Thru-Hole - Trays (Alt: 1410190-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Tray | 3 |
|
$90.3762 / $108.7578 | Buy Now |
DISTI #
571-1410190-3
|
Mouser Electronics | High Speed / Modular Connectors VITA D-CARD CTR R/A PLG-16S/E RoHS: Not Compliant | 0 |
|
$112.1500 / $131.4800 | Order Now |
|
Future Electronics | 112 Positions 7 Rows 16 Columns Right Angle Multigig Plug RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Container: Tube | 0Tube |
|
$97.0000 | Buy Now |
|
Future Electronics | 112 Positions 7 Rows 16 Columns Right Angle Multigig Plug RoHS: Compliant pbFree: Yes Min Qty: 153 Package Multiple: 17 Container: Tube | 0Tube |
|
$97.0000 / $101.8500 | Buy Now |
DISTI #
AMP1410190-3
|
Heilind Electronics | MULTIGIG RT T2 7RW DC SE CT RT2 | Americas - 0 in Stock |
|
$103.3965 / $114.8850 | Buy Now |
|
Onlinecomponents.com | Connector - MULTIGIG RT Series - 16 Contacts - 1.8 mm - Plug - Through Hole - 7 Rows. |
153 On Order |
|
$92.5400 / $99.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410190-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410190-3
TE Connectivity
MULTIGIG RT T2 7RW DC SE CT RT2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 56 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.129 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |