Part Details for 1410191-2 by TE Connectivity
Overview of 1410191-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for 1410191-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410191-2-ND
|
DigiKey | CONN PLUG MULTIGIG 112P EDGE MNT Min Qty: 32 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$111.6706 | Buy Now |
DISTI #
1410191-2
|
Avnet Americas | Conn Backplane PL 112 POS 1.35mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410191-2) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Container: Tube | 0 |
|
$86.9778 / $104.6682 | Buy Now |
DISTI #
571-1410191-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC SE RT RoHS: Compliant | 0 |
|
$107.9300 / $111.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Container: Tube | 0Tube |
|
$94.5000 | Buy Now |
DISTI #
AMP1410191-2
|
Heilind Electronics | MULTIGIG RT T2 7RW DC SE RT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5000 / $191.6500 | Buy Now |
DISTI #
1410191-2
|
Avnet Americas | Conn Backplane PL 112 POS 1.35mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410191-2) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Container: Tube | 0 |
|
$86.9778 / $104.6682 | Buy Now |
DISTI #
AMP1410191-2
|
Interstate Connecting Components | MULTIGIG RT T2 7RW DC SE RT | 0 |
|
Buy Now | |
DISTI #
000000000002788091
|
Sager | High Speed / Modular Connectors MULTIGIG RT T2 7RW DC SE RT Min Qty: 32 | 0 |
|
$82.2600 / $103.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.5000 / $191.6500 | Buy Now |
Part Details for 1410191-2
1410191-2 CAD Models
1410191-2 Part Data Attributes:
|
1410191-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410191-2
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,112 CONTACTS,PIN,0.071 PITCH,PC TAIL TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.724 inch | |
Body Depth | 0.878 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.056 inch | |
Terminal Pitch | 1.8034 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 1410191-2
This table gives cross-reference parts and alternative options found for 1410191-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410191-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410191-1 | HEADER CONNECTOR,PCB MNT,PLUG,112 CONTACTS,PIN,0.071 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | 1410191-2 vs 1410191-1 |