Part Details for 1410210-1 by TE Connectivity
Overview of 1410210-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410210-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X2919
|
Newark | Multigig Rt T1 1 Bp Full Cntr Rohs Compliant: No |Te Connectivity 1410210-1 RoHS: Not Compliant Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 / $33.6800 | Buy Now |
DISTI #
1410210-1-ND
|
DigiKey | CONN RCPT MULTIGIG 240POS PCB Min Qty: 204 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2666 | Buy Now |
DISTI #
1410210-1
|
Avnet Americas | Conn High Speed RCP 160Signal/80Ground POS 1.8mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 1410210-1) RoHS: Not Compliant Min Qty: 204 Package Multiple: 204 Lead time: 20 Weeks, 2 Days Container: Tube | 10 Factory Stock |
|
$27.6525 | Buy Now |
DISTI #
571-1410210-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1 BP FULL CNTR RoHS: Compliant | 0 |
|
$33.2600 | Order Now |
DISTI #
AMP1410210-1
|
Heilind Electronics | MULTIGIG RT T1 1 BP FULL CNTR | Americas - 0 in Stock |
|
$33.1830 / $36.8700 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T1 1" BP FULL CNTR | 0 |
|
$31.4800 / $88.4900 | Buy Now |
DISTI #
AMP1410210-1
|
Interstate Connecting Components | MULTIGIG RT T1 1 BP FULL CNTR | 0 |
|
$33.1830 / $36.8700 | Buy Now |
DISTI #
1410210-1
|
Avnet Abacus | Conn High Speed RCP 160Signal/80Ground POS 1.8mm Press Fit ST Thru-Hole (Alt: 1410210-1) RoHS: Not Compliant Min Qty: 204 Package Multiple: 17 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1410210-1
|
Avnet Abacus | Conn High Speed RCP 160Signal/80Ground POS 1.8mm Press Fit ST Thru-Hole (Alt: 1410210-1) RoHS: Not Compliant Min Qty: 204 Package Multiple: 17 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MULTIGIG RT T1 1" BP FULL CNTR | 0 |
|
$31.4800 / $88.4900 | Buy Now |
Part Details for 1410210-1
1410210-1 CAD Models
1410210-1 Part Data Attributes
|
1410210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410210-1
TE Connectivity
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |