There are no models available for this part yet.
Overview of 1410217-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Price & Stock for 1410217-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1410217-3-ND
|
DigiKey | CONN PLUG MULTIGIG 240P EDGE MNT Min Qty: 96 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$123.2184 | Buy Now | |
DISTI #
1410217-3
|
Avnet Americas | MULTIGIG RT T1 1 DC SE F-RGT PBFR - Bulk (Alt: 1410217-3) RoHS: Compliant Min Qty: 96 Package Multiple: 16 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1813 | Buy Now | |
DISTI #
571-1410217-3
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1" DC SE F-RGT PBFR RoHS: Compliant | 0 |
|
$140.3000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 16 Lead time: 40 Weeks Container: Tube | 0Tube |
|
$114.1700 | Buy Now | ||
DISTI #
AMP1410217-3
|
Heilind Electronics | MULTIGIG RT T1 1 DC SE F-RGT | Americas - 0 in Stock |
|
$120.2175 / $133.5751 | Buy Now | |
Onlinecomponents.com | MULTIGIG RT T1 1" DC SE F-RGT PBFR RoHS: Compliant | 0 |
|
$114.0300 / $320.5800 | Buy Now | ||
DISTI #
AMP1410217-3
|
Interstate Connecting Components | MULTIGIG RT T1 1 DC SE F-RGT | 0 |
|
$120.2175 / $133.5751 | Buy Now | |
DISTI #
000000000002991025
|
Sager | High Speed / Modular Connectors MULTIGIG RT T1 1 DC SE F-RGT PBFR Min Qty: 96 | 0 |
|
$99.3700 / $121.4300 | Buy Now | |
Master Electronics | MULTIGIG RT T1 1" DC SE F-RGT PBFR RoHS: Compliant | 0 |
|
$114.0300 / $320.5800 | Buy Now |
CAD Models for 1410217-3 by TE Connectivity
Part Data Attributes for 1410217-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|