-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 112 Contact(s), 7 Row(s), Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6911
|
Newark | High Speed/Modular Conn R/A Plug Assy 7 Row |Amp Te Connectivity 1410303-1 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$74.6000 | Buy Now |
DISTI #
33M7429
|
Newark | Multigig Rt2 7Rw Dc Rtm |Te Connectivity 1410303-1 Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1900 / $62.0300 | Buy Now |
DISTI #
2266-1410303-1-ND
|
DigiKey | CONN PLUG VITA41 49POS EDGE MNT Min Qty: 1 Lead time: 42 Weeks Container: Tube MARKETPLACE PRODUCT |
199 In Stock |
|
$66.9100 / $69.5800 | Buy Now |
DISTI #
A99173-ND
|
DigiKey | CONN PLUG VITA41 49POS EDGE MNT Min Qty: 1 Lead time: 42 Weeks Container: Tube |
2 In Stock |
|
$60.7359 / $67.9100 | Buy Now |
DISTI #
1410303-1
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410303-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Container: Tube | 0 |
|
$55.8730 / $67.2370 | Buy Now |
DISTI #
571-1410303-1
|
Mouser Electronics | High Speed / Modular Connectors R/A PLUG ASSY 7 ROW Multi-gig RT 2 RoHS: Compliant | 0 |
|
$71.7300 | Order Now |
DISTI #
AMP1410303-1
|
Heilind Electronics | MULTIGIG RT2 7RW DC RTM | Americas - 0 in Stock |
|
$63.9225 / $71.0250 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT2 7RW DC RTM |
199 Partner Stock |
|
$62.6000 / $85.0200 | Buy Now |
DISTI #
1410303-1
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410303-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Container: Tube | 0 |
|
$55.8730 / $67.2370 | Buy Now |
DISTI #
1410303-1
|
Avnet Americas | Conn Daughter Card PL 112 POS 1.8mm Solder RA Thru-Hole - Rail/Tube (Alt: 1410303-1) RoHS: Not Compliant Min Qty: 153 Package Multiple: 153 Container: Tube | 0 |
|
$55.8730 / $67.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410303-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410303-1
TE Connectivity
Board Connector, 112 Contact(s), 7 Row(s), Right Angle, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 |