There are no models available for this part yet.
Overview of 1410414-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 1410414-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1410414-1-ND
|
DigiKey | MULTIGIG RT T1 1" DC SE/DF F-RGT Min Qty: 96 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$116.1201 | Buy Now | |
DISTI #
1410414-1
|
Avnet Americas | MULTIGIG RT T1 1 DC SE/DF F-R - Rail/Tube (Alt: 1410414-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Tube | 0 |
|
$94.4100 | Buy Now | |
DISTI #
650-1410414-1
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 1IN DC SE/DF F-RGT RoHS: Compliant | 0 |
|
$116.1200 | Order Now | |
DISTI #
AMP1410414-1
|
Heilind Electronics | MULTIGIG RT T1 1 DC SE/DF F-R | Americas - 0 in Stock |
|
$113.2920 / $125.8801 | Buy Now | |
Onlinecomponents.com | MULTIGIG RT T1 1" DC SE/DF F-RGT | 0 |
|
$107.4600 / $302.1100 | Buy Now | ||
DISTI #
AMP1410414-1
|
Interstate Connecting Components | MULTIGIG RT T1 1 DC SE/DF F-R | 0 |
|
$113.2920 / $125.8801 | Buy Now | |
DISTI #
000000000002991034
|
Sager | High Speed / Modular Connectors MULTIGIG RT T1 1IN DC SE/DF F-RGT Min Qty: 96 | 0 |
|
$93.6400 / $114.4400 | Buy Now | |
DISTI #
1410414-1
|
Avnet Abacus | MULTIGIG RT T1 1 DC SE/DF F-R (Alt: 1410414-1) RoHS: Not Compliant Min Qty: 96 Package Multiple: 16 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
1410414-1
|
Avnet Abacus | MULTIGIG RT T1 1 DC SE/DF F-R (Alt: 1410414-1) RoHS: Not Compliant Min Qty: 112 Package Multiple: 16 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | MULTIGIG RT T1 1" DC SE/DF F-RGT | 0 |
|
$107.4600 / $302.1100 | Buy Now |
CAD Models for 1410414-1 by TE Connectivity
Part Data Attributes for 1410414-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|