Part Details for 1410421-2 by TE Connectivity
Overview of 1410421-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1410421-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3853
|
Newark | Multigig Rt T1 .8" Dc Df F-Std |Te Connectivity 1410421-2 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9900 | Buy Now |
DISTI #
1410421-2-ND
|
DigiKey | MULTIGIG RT T1 .8" DC DF F-STD Min Qty: 360 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$111.7491 | Buy Now |
DISTI #
1410421-2
|
Avnet Americas | Conn Daughter Card RCP 16 POS Solder RA Thru-Hole - Rail/Tube (Alt: 1410421-2) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 32 Weeks, 6 Days Container: Tube | 17 Factory Stock |
|
$98.1642 / $118.1298 | Buy Now |
DISTI #
571-1410421-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT T1 .10 DC DF F-STD RoHS: Compliant | 0 |
|
$131.0600 | Order Now |
DISTI #
AMP1410421-2
|
Heilind Electronics | MULTIGIG RT T1 .8 DC DF F-STD | Americas - 0 in Stock |
|
$112.3065 / $124.7850 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T1 .8" DC DF F-STD | 0 |
|
$105.4400 / $309.4700 | Buy Now |
DISTI #
1410421-2
|
TTI | High Speed / Modular Connectors MULTIGIG RT T1 .10 DC DF F-STD Min Qty: 360 Package Multiple: 15 Container: Tube | Americas - 0 |
|
$100.8400 | Buy Now |
DISTI #
1410421-2
|
Avnet Americas | Conn Daughter Card RCP 16 POS Solder RA Thru-Hole - Rail/Tube (Alt: 1410421-2) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 32 Weeks, 6 Days Container: Tube | 17 Factory Stock |
|
$98.1642 / $118.1298 | Buy Now |
DISTI #
AMP1410421-2
|
Interstate Connecting Components | MULTIGIG RT T1 .8 DC DF F-STD | 0 |
|
$112.3065 / $124.7850 | Buy Now |
DISTI #
000000000002991039
|
Sager | High Speed / Modular Connectors MULTIGIG RT T1 .10 DC DF F-STD Min Qty: 360 | 0 |
|
$109.1900 | Buy Now |
Part Details for 1410421-2
1410421-2 CAD Models
1410421-2 Part Data Attributes:
|
1410421-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410421-2
TE Connectivity
MULTIGIG RT T1 .8" DC DF F-STD
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1410421-2
This table gives cross-reference parts and alternative options found for 1410421-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410421-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757053814 | Board Connector, 176 Contact(s), 11 Row(s), Male, Straight, Press Fit Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 1410421-2 vs 0757053814 |